
65-00-GREASE15-0010 | |
|---|---|
DigiKey Part Number | 1944-65-00-GREASE15-0010-ND |
Manufacturer | |
Manufacturer Product Number | 65-00-GREASE15-0010 |
Description | THERM-A-GREASE 1.5 W/MK 10CC SYR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Thermal Silicone Grease 10cc Syringe |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Silicone Grease | |
Size / Dimension | 10cc Syringe | |
Usable Temperature Range | -58°F ~ 392°F (-50°C ~ 200°C) | |
Color | White | |
Thermal Conductivity | 1.50W/m-K | |
Features | Low Outgassing (ASTM E595) | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 50°F ~ 90°F (10°C ~ 32.22°C) | |
Material Flammability Rating | UL94 V-0 | |
Shelf Life Start | Date of Manufacture | |
Shipping Info | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 364,11000 Kč | 364,11 Kč |
| 10 | 322,21400 Kč | 3 222,14 Kč |
| 25 | 306,91520 Kč | 7 672,88 Kč |
| 50 | 295,80720 Kč | 14 790,36 Kč |
| 100 | 285,09400 Kč | 28 509,40 Kč |
| 250 | 271,50832 Kč | 67 877,08 Kč |
| 500 | 261,64936 Kč | 130 824,68 Kč |
| Unit Price without VAT: | 364,11000 Kč |
|---|---|
| Unit Price with VAT: | 440,57310 Kč |







