65-00-GEL60HF-0300 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Parker Chomerics
In Stock: 8
Unit Price: 7 771,15000 Kč
Datasheet

MFR Recommended


Parker Chomerics
In Stock: 0
Unit Price: 9 248,35875 Kč
Datasheet
Thermal Silicone Gel 300cc Cartridge
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

65-00-GEL60HF-0300

DigiKey Part Number
1944-65-00-GEL60HF-0300-ND
Manufacturer
Manufacturer Product Number
65-00-GEL60HF-0300
Description
THERM-A-GAP GEL 60HF 6.2 W/M-K D
Customer Reference
Detailed Description
Thermal Silicone Gel 300cc Cartridge
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Parker Chomerics
Series
Packaging
Box
Part Status
Obsolete
Type
Silicone Gel
Size / Dimension
300cc Cartridge
Usable Temperature Range
-67°F ~ 392°F (-55°C ~ 200°C)
Color
Black, Gray
Thermal Conductivity
6.2W/m-K
Features
Low Outgassing (ASTM E595)
Shelf Life
12 Months
Storage/Refrigeration Temperature
50°F ~ 90°F (10°C ~ 32.22°C)
Material Flammability Rating
UL94 V-0
Shelf Life Start
Date of Manufacture
Shipping Info
-
Digi-Key Storage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes