
65-00-GEL20-0010 | |
|---|---|
DigiKey Part Number | 1944-65-00-GEL20-0010-ND |
Manufacturer | |
Manufacturer Product Number | 65-00-GEL20-0010 |
Description | THERM-A-GAP GEL 20 2.4 W/M-K DIS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Thermal Gel Gap Filler 10cc Syringe |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Gel Gap Filler | |
Size / Dimension | 10cc Syringe | |
Usable Temperature Range | -67°F ~ 392°F (-55°C ~ 200°C) | |
Color | Blue | |
Thermal Conductivity | 2.4W/m-K | |
Features | Low Outgassing (ASTM E595) | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 50°F ~ 90°F (10°C ~ 32.22°C) | |
Material Flammability Rating | UL94 V-0 | |
Shelf Life Start | Date of Manufacture | |
Shipping Info | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 839,71000 Kč | 839,71 Kč |
| 10 | 743,07700 Kč | 7 430,77 Kč |
| 25 | 707,74160 Kč | 17 693,54 Kč |
| 60 | 675,50567 Kč | 40 530,34 Kč |
| 120 | 650,99750 Kč | 78 119,70 Kč |
| 300 | 619,91557 Kč | 185 974,67 Kč |
| Unit Price without VAT: | 839,71000 Kč |
|---|---|
| Unit Price with VAT: | 1 016,04910 Kč |




