



TM21R-5C-88(50) | |
|---|---|
DigiKey Part Number | H11691-ND |
Manufacturer | |
Manufacturer Product Number | TM21R-5C-88(50) |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5e |
Datasheet | Datasheet |
EDA/CAD Models | TM21R-5C-88(50) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | Cat5e | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -25°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,05000 Kč | 123,05 Kč |
| 10 | 104,50700 Kč | 1 045,07 Kč |
| 25 | 97,95160 Kč | 2 448,79 Kč |
| 90 | 89,48178 Kč | 8 053,36 Kč |
| 180 | 85,21106 Kč | 15 337,99 Kč |
| 270 | 82,80833 Kč | 22 358,25 Kč |
| 540 | 78,85759 Kč | 42 583,10 Kč |
| 1 080 | 75,09682 Kč | 81 104,57 Kč |
| 2 520 | 70,74385 Kč | 178 274,50 Kč |
| Unit Price without VAT: | 123,05000 Kč |
|---|---|
| Unit Price with VAT: | 148,89050 Kč |





