Thermal Pad Green 381.00mm x 254.00mm Rectangular Adhesive - One Side
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

62-06-1015-PAD60A

DigiKey Part Number
1944-62-06-1015-PAD60A-ND
Manufacturer
Manufacturer Product Number
62-06-1015-PAD60A
Description
THERM-A-GAP PAD60A 6.0 W/M-K GAP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Pad Green 381.00mm x 254.00mm Rectangular Adhesive - One Side
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Parker Chomerics
Series
Packaging
Box
Part Status
Active
Usage
Thermally Conductive
Type
Gap Filler Pad, Sheet
Shape
Rectangular
Outline
381.00mm x 254.00mm
Thickness
0.0600" (1.524mm)
Material
-
Adhesive
Adhesive - One Side
Backing, Carrier
Aluminum Foil
Color
Green
Thermal Resistivity
0.28°C/W
Thermal Conductivity
6.0W/m-K
Shelf Life
18 Months
Shelf Life Start
Date of Shipment
Storage/Refrigeration Temperature
50°F ~ 90°F (10°C ~ 32.22°C)
Digi-Key Storage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
152 637,06867 Kč39 556,03 Kč
Manufacturers Standard Package
Unit Price without VAT:2 637,06867 Kč
Unit Price with VAT:3 190,85309 Kč