
61-04-1015-PAD60 | |
|---|---|
DigiKey Part Number | 1944-61-04-1015-PAD60-ND |
Manufacturer | |
Manufacturer Product Number | 61-04-1015-PAD60 |
Description | THERM-A-GAP PAD60 6.0 W/M-K GAP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Green 381.00mm x 254.00mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Usage | Thermally Conductive | |
Type | Gap Filler Pad, Sheet | |
Shape | Rectangular | |
Outline | 381.00mm x 254.00mm | |
Thickness | 0.0400" (1.016mm) | |
Material | - | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Green | |
Thermal Resistivity | 0.28°C/W | |
Thermal Conductivity | 6.0W/m-K | |
Shelf Life | 36 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | 50°F ~ 90°F (10°C ~ 32.22°C) | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 085,52000 Kč | 2 085,52 Kč |
| 10 | 1 845,30400 Kč | 18 453,04 Kč |
| 30 | 1 740,41933 Kč | 52 212,58 Kč |
| 50 | 1 693,64820 Kč | 84 682,41 Kč |
| 100 | 1 632,09680 Kč | 163 209,68 Kč |
| Unit Price without VAT: | 2 085,52000 Kč |
|---|---|
| Unit Price with VAT: | 2 523,47920 Kč |





