
61-10-1015-PAD70TPG | |
|---|---|
DigiKey Part Number | 1944-61-10-1015-PAD70TPG-ND |
Manufacturer | |
Manufacturer Product Number | 61-10-1015-PAD70TPG |
Description | THERM-A-GAP PAD70TPG 7.0 W/M-K G |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Dark Gray 381.00mm x 254.00mm Rectangular |
Datasheet | Datasheet |
Category | Thickness 0.100" (2.54mm) |
Manufacturer Parker Chomerics | Backing, Carrier Fiberglass |
Series | Color Dark Gray |
Packaging Box | Thermal Resistivity 0.27°C/W |
Part Status Active | Thermal Conductivity 7.0W/m-K |
Usage Thermally Conductive | Shelf Life 24 Months |
Type Gap Filler Pad, Sheet | Shelf Life Start Date of Shipment |
Shape Rectangular | Storage/Refrigeration Temperature 50°F ~ 90°F (10°C ~ 32.22°C) |
Outline 381.00mm x 254.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 395,86000 Kč | 5 395,86 Kč |
| 16 | 4 655,36188 Kč | 74 485,79 Kč |
| 32 | 4 486,20969 Kč | 143 558,71 Kč |
| Unit Price without VAT: | 5 395,86000 Kč |
|---|---|
| Unit Price with VAT: | 6 528,99060 Kč |


