
61-06-1015-PAD70TPG | |
|---|---|
DigiKey Part Number | 1944-61-06-1015-PAD70TPG-ND |
Manufacturer | |
Manufacturer Product Number | 61-06-1015-PAD70TPG |
Description | THERM-A-GAP PAD70TPG 7.0 W/M-K G |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Dark Gray 381.00mm x 254.00mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Usage | Thermally Conductive | |
Type | Gap Filler Pad, Sheet | |
Shape | Rectangular | |
Outline | 381.00mm x 254.00mm | |
Thickness | 0.0600" (1.524mm) | |
Material | - | |
Adhesive | - | |
Backing, Carrier | Fiberglass | |
Color | Dark Gray | |
Thermal Resistivity | 0.27°C/W | |
Thermal Conductivity | 7.0W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | 50°F ~ 90°F (10°C ~ 32.22°C) | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 3 487,54400 Kč | 52 313,16 Kč |
| Unit Price without VAT: | 3 487,54400 Kč |
|---|---|
| Unit Price with VAT: | 4 219,92824 Kč |


