
61-10-0909-G569 | |
|---|---|
DigiKey Part Number | 1944-61-10-0909-G569-ND |
Manufacturer | |
Manufacturer Product Number | 61-10-0909-G569 |
Description | THERM PAD 228.6MMX228.6MM GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 228.60mm x 228.60mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Usage | - | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 228.60mm x 228.60mm | |
Thickness | 0.100" (2.54mm) | |
Material | Silicone | |
Adhesive | - | |
Backing, Carrier | Fiberglass | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.5W/m-K | |
Shelf Life | 36 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 344,55000 Kč | 2 344,55 Kč |
| 14 | 2 037,65500 Kč | 28 527,17 Kč |
| 28 | 1 963,76964 Kč | 54 985,55 Kč |
| 56 | 1 892,46643 Kč | 105 978,12 Kč |
| 105 | 1 829,97276 Kč | 192 147,14 Kč |
| Unit Price without VAT: | 2 344,55000 Kč |
|---|---|
| Unit Price with VAT: | 2 836,90550 Kč |


