
61-04-0909-HCS10G | |
|---|---|
DigiKey Part Number | 1944-1063-ND |
Manufacturer | |
Manufacturer Product Number | 61-04-0909-HCS10G |
Description | THERM PAD 228.6MMX228.6MM ORANGE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Orange 228.60mm x 228.60mm Square |
Datasheet | Datasheet |
Category | Thickness 0.0400" (1.016mm) |
Manufacturer Parker Chomerics | Material Silicone |
Series | Backing, Carrier Fiberglass |
Packaging Bulk | Color Orange |
Part Status Active | Thermal Conductivity 1.0W/m-K |
Type Gap Filler Pad, Sheet | Shelf Life 36 Months |
Shape Square | Shelf Life Start Date of Shipment |
Outline 228.60mm x 228.60mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 389,23000 Kč | 1 389,23 Kč |
| 15 | 1 203,12933 Kč | 18 046,94 Kč |
| 30 | 1 193,83433 Kč | 35 815,03 Kč |
| Unit Price without VAT: | 1 389,23000 Kč |
|---|---|
| Unit Price with VAT: | 1 680,96830 Kč |

