
61-03-0909-PAD30G | |
|---|---|
DigiKey Part Number | 1944-61-03-0909-PAD30G-ND |
Manufacturer | |
Manufacturer Product Number | 61-03-0909-PAD30G |
Description | THERM-A-GAP PAD30G 3.2 W/M-K GAP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Blue 228.60mm x 228.60mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Usage | Thermally Conductive | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 228.60mm x 228.60mm | |
Thickness | 0.0300" (0.762mm) | |
Material | - | |
Adhesive | - | |
Backing, Carrier | Fiberglass | |
Color | Blue | |
Thermal Resistivity | 0.40°C/W | |
Thermal Conductivity | 3.2W/m-K | |
Shelf Life | 36 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | 50°F ~ 90°F (10°C ~ 32.22°C) | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 328,41000 Kč | 328,41 Kč |
| 10 | 290,69600 Kč | 2 906,96 Kč |
| 30 | 274,22700 Kč | 8 226,81 Kč |
| 50 | 266,87620 Kč | 13 343,81 Kč |
| 100 | 257,21290 Kč | 25 721,29 Kč |
| 250 | 244,95932 Kč | 61 239,83 Kč |
| 500 | 236,06498 Kč | 118 032,49 Kč |
| Unit Price without VAT: | 328,41000 Kč |
|---|---|
| Unit Price with VAT: | 397,37610 Kč |


