
61-02-0909-PAD30G | |
|---|---|
DigiKey Part Number | 1944-61-02-0909-PAD30G-ND |
Manufacturer | |
Manufacturer Product Number | 61-02-0909-PAD30G |
Description | THERM-A-GAP PAD30G 3.2 W/M-K GAP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Blue 228.60mm x 228.60mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Usage | Thermally Conductive | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 228.60mm x 228.60mm | |
Thickness | 0.0200" (0.508mm) | |
Material | - | |
Adhesive | - | |
Backing, Carrier | Fiberglass | |
Color | Blue | |
Thermal Resistivity | 0.40°C/W | |
Thermal Conductivity | 3.2W/m-K | |
Shelf Life | 36 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | 50°F ~ 90°F (10°C ~ 32.22°C) | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 348,15000 Kč | 348,15 Kč |
| 10 | 308,12500 Kč | 3 081,25 Kč |
| 25 | 293,49320 Kč | 7 337,33 Kč |
| 50 | 282,86820 Kč | 14 143,41 Kč |
| 100 | 272,62540 Kč | 27 262,54 Kč |
| 250 | 259,63692 Kč | 64 909,23 Kč |
| 500 | 250,21006 Kč | 125 105,03 Kč |
| Unit Price without VAT: | 348,15000 Kč |
|---|---|
| Unit Price with VAT: | 421,26150 Kč |




