RF EMI Gasket SOFT-SHIELD® 4860 Silicone 12.000" (304.80mm) X 12.000" (304.80mm) X 0.039" (1.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4860-10-1212-0100

DigiKey Part Number
1944-4860-10-1212-0100-ND
Manufacturer
Manufacturer Product Number
4860-10-1212-0100
Description
RF EMI GASKET 12" X 12"
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF EMI Gasket SOFT-SHIELD® 4860 Silicone 12.000" (304.80mm) X 12.000" (304.80mm) X 0.039" (1.00mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Parker Chomerics
Series
Packaging
Sheet
Part Status
Active
Type
Gasket
Shape
Sheet
Length
12.000" (304.80mm)
Width
12.000" (304.80mm)
Thickness - Overall
0.039" (1.00mm)
Operating Temperature
-40°C ~ 125°C
Adhesive
-
Material
Silicone
Grade
-
Qualification
-
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
70°F (21°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Sheet
QuantityUnit PriceExt Price
11 292,22000 Kč1 292,22 Kč
101 066,06800 Kč10 660,68 Kč
251 009,61760 Kč25 240,44 Kč
100947,56830 Kč94 756,83 Kč
Manufacturers Standard Package
Unit Price without VAT:1 292,22000 Kč
Unit Price with VAT:1 563,58620 Kč