4860-10-0610-0300 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Parker Chomerics
In Stock: 50
Unit Price: 3 607,65800 Kč

Similar


Parker Chomerics
In Stock: 46
Unit Price: 5 585,05000 Kč
Datasheet
RF EMI Gasket SOFT-SHIELD® 4860 Silicone 24.000" (609.60mm) X 50.000' (15.24m) X 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4860-10-0610-0300

DigiKey Part Number
1944-4860-10-0610-0300-ND
Manufacturer
Manufacturer Product Number
4860-10-0610-0300
Description
RF EMI GASKET 50' X 24"
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF EMI Gasket SOFT-SHIELD® 4860 Silicone 24.000" (609.60mm) X 50.000' (15.24m) X 0.118" (3.00mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Parker Chomerics
Series
Packaging
Spool
Part Status
Active
Type
Gasket
Shape
Rectangular
Length
50.000' (15.24m)
Width
24.000" (609.60mm)
Thickness - Overall
0.118" (3.00mm)
Operating Temperature
-40°C ~ 125°C
Adhesive
-
Material
Silicone
Grade
-
Qualification
-
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
70°F (21°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
503 036,65100 Kč151 832,55 Kč
Manufacturers Standard Package
Unit Price without VAT:3 036,65100 Kč
Unit Price with VAT:3 674,34771 Kč
Alternate Length
RF EMI GASKET X 24" FOOT
In-Stock: 4
Unit Price: 3 694,81000 Kč