RF EMI Gasket SOFT-SHIELD® 4860 Silicone 24.000" (609.60mm) X 50.000' (15.24m) X 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4860-10-0610-0200

DigiKey Part Number
1944-4860-10-0610-0200-ND
Manufacturer
Manufacturer Product Number
4860-10-0610-0200
Description
RF EMI GASKET 50' X 24"
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF EMI Gasket SOFT-SHIELD® 4860 Silicone 24.000" (609.60mm) X 50.000' (15.24m) X 0.079" (2.00mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Parker Chomerics
Series
Packaging
Spool
Part Status
Active
Type
Gasket
Shape
Rectangular
Length
50.000' (15.24m)
Width
24.000" (609.60mm)
Thickness - Overall
0.079" (2.00mm)
Operating Temperature
-40°C ~ 125°C
Adhesive
-
Material
Silicone
Grade
-
Qualification
-
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
70°F (21°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
13 501,00000 Kč3 501,00 Kč
23 303,61500 Kč6 607,23 Kč
33 204,71333 Kč9 614,14 Kč
53 095,06400 Kč15 475,32 Kč
73 030,97143 Kč21 216,80 Kč
102 969,32700 Kč29 693,27 Kč
Unit Price without VAT:3 501,00000 Kč
Unit Price with VAT:4 236,21000 Kč
Alternate Length
RF EMI GASKET X 24" FOOT
In-Stock: 50
Unit Price: 3 366,40000 Kč