RF EMI Absorbing Sheet CHO-MUTE™ 9025 Silicone Elastomer Pressure Sensitive Adhesive (PSA) 10.000" (254.00mm) X 20.000" (508.00mm) X 0.125" (3.18mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

46-51-1020-9025

DigiKey Part Number
1944-46-51-1020-9025-ND
Manufacturer
Manufacturer Product Number
46-51-1020-9025
Description
RF EMI ABSORBING SHEET 20" X 10"
Customer Reference
Detailed Description
RF EMI Absorbing Sheet CHO-MUTE™ 9025 Silicone Elastomer Pressure Sensitive Adhesive (PSA) 10.000" (254.00mm) X 20.000" (508.00mm) X 0.125" (3.18mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Parker Chomerics
Series
Packaging
Bulk
Part Status
Active
Type
Absorbing Sheet
Shape
Sheet
Length
20.000" (508.00mm)
Width
10.000" (254.00mm)
Thickness - Overall
0.125" (3.18mm)
Operating Temperature
-50°C ~ 160°C
Adhesive
Pressure Sensitive Adhesive (PSA)
Material
Silicone Elastomer
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112 979,43000 Kč12 979,43 Kč
1011 373,21000 Kč113 732,10 Kč
Manufacturers Standard Package
Unit Price without VAT:12 979,43000 Kč
Unit Price with VAT:15 705,11030 Kč