


2242-.25 | |
|---|---|
DigiKey Part Number | 903-1130-ND |
Manufacturer | |
Manufacturer Product Number | 2242-.25 |
Description | RF EMI ABSORBING SHEET 12" X 12" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet Q-Zorb Silicone Elastomer Pressure Sensitive Adhesive (PSA) 12.000" (304.80mm) X 12.000" (304.80mm) X 0.125" (3.18mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Absorbing Sheet | |
Shape | Square | |
Length | 12.000" (304.80mm) | |
Width | 12.000" (304.80mm) | |
Thickness - Overall | 0.125" (3.18mm) | |
Operating Temperature | - | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Material | Silicone Elastomer | |
Shelf Life | 12 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 745,05000 Kč | 6 745,05 Kč |
| 10 | 5 821,42000 Kč | 58 214,20 Kč |
| 25 | 5 590,82960 Kč | 139 770,74 Kč |
| Unit Price without VAT: | 6 745,05000 Kč |
|---|---|
| Unit Price with VAT: | 8 161,51050 Kč |



