
40-20-2020-1285 | |
|---|---|
DigiKey Part Number | 3856-40-20-2020-1285-ND |
Manufacturer | |
Manufacturer Product Number | 40-20-2020-1285 |
Description | 0.8mm Silver Aluminium in Silico |
Customer Reference | |
Detailed Description | RF EMI Shielding Sheet - Silicone Elastomer 20.000" (508.00mm) X 20.000" (508.00mm) X 0.032" (0.81mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | - | |
Packaging | Sheet | |
Part Status | Active | |
Type | Shielding Sheet | |
Shape | Sheet | |
Length | 20.000" (508.00mm) | |
Width | 20.000" (508.00mm) | |
Thickness - Overall | 0.032" (0.81mm) | |
Operating Temperature | - | |
Adhesive | - | |
Material | Silicone Elastomer | |
Grade | - | |
Qualification | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22 923,45000 Kč | 22 923,45 Kč |
| Unit Price without VAT: | 22 923,45000 Kč |
|---|---|
| Unit Price with VAT: | 27 737,37450 Kč |



