
23-50225 | |
|---|---|
DigiKey Part Number | 1944-1044-ND |
Manufacturer | |
Manufacturer Product Number | 23-50225 |
Description | RF EMI WIRE MESH TAPE 1"X25' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF EMI SHIELD-WRAP X X |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Shape | - | |
Length | - | |
Width | - | |
Thickness - Overall | - | |
Operating Temperature | - | |
Adhesive | - | |
Material | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 204,98000 Kč | 5 204,98 Kč |
| 10 | 4 464,00700 Kč | 44 640,07 Kč |
| 25 | 4 337,49800 Kč | 108 437,45 Kč |
| Unit Price without VAT: | 5 204,98000 Kč |
|---|---|
| Unit Price with VAT: | 6 298,02580 Kč |





