RF EMI SHIELD-WRAP X X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

23-50200

DigiKey Part Number
1944-1043-ND
Manufacturer
Manufacturer Product Number
23-50200
Description
RF EMI WIRE MESH TAPE 1"X100'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
RF EMI SHIELD-WRAP X X
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Parker Chomerics
Series
Packaging
Bulk
Part Status
Active
Type
-
Shape
-
Length
-
Width
-
Thickness - Overall
-
Operating Temperature
-
Adhesive
-
Material
-
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 332,58000 Kč6 332,58 Kč
105 457,33800 Kč54 573,38 Kč
255 342,85720 Kč133 571,43 Kč
Manufacturers Standard Package
Unit Price without VAT:6 332,58000 Kč
Unit Price with VAT:7 662,42180 Kč