
10-04-2865-6502 | |
|---|---|
DigiKey Part Number | 1944-10-04-2865-6502-DS-ND |
Manufacturer | |
Manufacturer Product Number | 10-04-2865-6502 |
Description | RFI GASKET ELASTOMER NICKEL FOOT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Conductive Elastomer Nickel No Adhesive |
Datasheet | Datasheet |
Category | Length Enter Number of Feet in Order Quantity |
Manufacturer Parker Chomerics | Material Conductive Elastomer |
Packaging Digi-Spool®, Continuous Spool | Plating Nickel |
Part Status Active | Attachment Method No Adhesive |
Type Gasket | Operating Temperature -29°C ~ 66°C |
Shape Round | Spool Size 100.00' (30.48m) |
Width 0.093" (2.36mm) | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 276,12000 Kč | 276,12 Kč |
| 10 | 217,37100 Kč | 2 173,71 Kč |
| 25 | 202,68960 Kč | 5 067,24 Kč |
| 100 | 186,56300 Kč | 18 656,30 Kč |
| 250 | 181,49496 Kč | 45 373,74 Kč |
| Unit Price without VAT: | 276,12000 Kč |
|---|---|
| Unit Price with VAT: | 334,10520 Kč |





