07-0702-9005
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

07-0701-3004

DigiKey Part Number
1944-07-0701-3004-ND
Manufacturer
Manufacturer Product Number
07-0701-3004
Description
RFI SHLD MAT ELASTOMER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Parker Chomerics
Series
Packaging
Strip
Part Status
Active
Type
Shielding Material
Shape
Sheet
Width
3.000" (76.20mm)
Length
36.000" (914.40mm)
Height
0.045" (1.14mm)
Material
Conductive Elastomer
Plating
-
Plating - Thickness
-
Attachment Method
No Adhesive
Operating Temperature
-54°C ~ 200°C
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 175
Check for Additional Incoming Stock
All prices are in CZK
Strip
QuantityUnit PriceExt Price
1791,96000 Kč791,96 Kč
10586,44800 Kč5 864,48 Kč
25543,66320 Kč13 591,58 Kč
Manufacturers Standard Package
Unit Price without VAT:791,96000 Kč
Unit Price with VAT:958,27160 Kč