RFI Gasket Conductive Elastomer No Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

07-0201-0266

DigiKey Part Number
1944-07-0201-0266-DS-ND
Manufacturer
Manufacturer Product Number
07-0201-0266
Description
RFI GASKET ELASTOMER FOOT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RFI Gasket Conductive Elastomer No Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Parker Chomerics
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Type
Gasket
Shape
-
Width
1.000" (25.40mm)
Length
Enter Number of Feet in Order Quantity
Height
0.125" (3.18mm)
Material
Conductive Elastomer
Plating
-
Plating - Thickness
-
Attachment Method
No Adhesive
Operating Temperature
-54°C ~ 200°C
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Spool Size
132.00' (40.23m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 167
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1495,76000 Kč495,76 Kč
10397,78600 Kč3 977,86 Kč
25373,29400 Kč9 332,35 Kč
100346,38720 Kč34 638,72 Kč
250344,56964 Kč86 142,41 Kč
Manufacturers Standard Package
Unit Price without VAT:495,76000 Kč
Unit Price with VAT:599,86960 Kč