
05-0720-0272-02 | |
|---|---|
DigiKey Part Number | 1944-05-0720-0272-02-DS-ND |
Manufacturer | |
Manufacturer Product Number | 05-0720-0272-02 |
Description | RF EMI SHLDING TAPE FOOTX0.752" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape SHIELD WRAP™ Nickel-Copper (NI/CU) 0.752" (19.10mm) X Enter Number of Feet in Order Quantity X |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | Shielding Tape | |
Shape | Circular | |
Length | Enter Number of Feet in Order Quantity | |
Width | 0.752" (19.10mm) | |
Thickness - Overall | - | |
Operating Temperature | - | |
Adhesive | - | |
Material | Nickel-Copper (NI/CU) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,39000 Kč | 92,39 Kč |
| 10 | 70,04900 Kč | 700,49 Kč |
| 25 | 64,47240 Kč | 1 611,81 Kč |
| 100 | 58,34500 Kč | 5 834,50 Kč |
| 250 | 55,42212 Kč | 13 855,53 Kč |
| 500 | 54,04382 Kč | 27 021,91 Kč |
| Unit Price without VAT: | 92,39000 Kč |
|---|---|
| Unit Price with VAT: | 111,79190 Kč |





