Diode 100 V 5A Surface Mount TO-277
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SV5100_R2_00001

DigiKey Part Number
3757-SV5100_R2_00001TR-ND - Tape & Reel (TR)
3757-SV5100_R2_00001CT-ND - Cut Tape (CT)
3757-SV5100_R2_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SV5100_R2_00001
Description
DIODE SCHOTTKY 100V 5A TO277
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 100 V 5A Surface Mount TO-277
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
15 µA @ 100 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
475pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
TO-277
Current - Average Rectified (Io)
5A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
870 mV @ 5 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DST8100S-ALittelfuse Inc.22 614F10095CT-ND43,47000 KčSimilar
In-Stock: 4 503
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,92000 Kč10,92 Kč
106,67700 Kč66,77 Kč
1004,23530 Kč423,53 Kč
5003,17364 Kč1 586,82 Kč
1 0002,83053 Kč2 830,53 Kč
2 0002,54129 Kč5 082,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,22772 Kč11 138,60 Kč
10 0002,03376 Kč20 337,60 Kč
15 0001,93490 Kč29 023,50 Kč
25 0001,82379 Kč45 594,75 Kč
35 0001,75800 Kč61 530,00 Kč
50 0001,69405 Kč84 702,50 Kč
Manufacturers Standard Package
Unit Price without VAT:10,92000 Kč
Unit Price with VAT:13,21320 Kč