


SS10150FL-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-SS10150FL-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-SS10150FL-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-SS10150FL-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS10150FL-AU_R1_000A1 |
Description | DIODE SCHOTTKY 150V 1A SOD123FL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 30 µA @ 150 V |
Mfr | Capacitance @ Vr, F 40pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 150 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package SOD-123FL |
Voltage - Forward (Vf) (Max) @ If 850 mV @ 1 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,59000 Kč | 4,59 Kč |
| 10 | 2,83600 Kč | 28,36 Kč |
| 100 | 1,75600 Kč | 175,60 Kč |
| 500 | 1,28178 Kč | 640,89 Kč |
| 1 000 | 1,12787 Kč | 1 127,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,93155 Kč | 2 794,65 Kč |
| 6 000 | 0,83231 Kč | 4 993,86 Kč |
| 9 000 | 0,78166 Kč | 7 034,94 Kč |
| 15 000 | 0,72470 Kč | 10 870,50 Kč |
| 21 000 | 0,69094 Kč | 14 509,74 Kč |
| 30 000 | 0,65810 Kč | 19 743,00 Kč |
| Unit Price without VAT: | 4,59000 Kč |
|---|---|
| Unit Price with VAT: | 5,55390 Kč |








