DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK26-AU_R1_000A1

DigiKey Part Number
3757-SK26-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-SK26-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-SK26-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SK26-AU_R1_000A1
Description
DIODE SCHOTTKY 60V 2A DO214AA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 60 V 2A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
700 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
90 µA @ 60 V
Capacitance @ Vr, F
80pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 149
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,58000 Kč4,58 Kč
102,85400 Kč28,54 Kč
1001,76640 Kč176,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8001,18315 Kč946,52 Kč
1 6001,04632 Kč1 674,11 Kč
2 4000,97632 Kč2 343,17 Kč
4 0000,89757 Kč3 590,28 Kč
5 6000,85083 Kč4 764,65 Kč
8 0000,80539 Kč6 443,12 Kč
20 0000,70545 Kč14 109,00 Kč
40 0000,64363 Kč25 745,20 Kč
80 0000,59162 Kč47 329,60 Kč
Manufacturers Standard Package
Unit Price without VAT:4,58000 Kč
Unit Price with VAT:5,54180 Kč