DO-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZ1SMB30AT3G

DigiKey Part Number
F11559TR-ND - Tape & Reel (TR)
F11559CT-ND - Cut Tape (CT)
F11559DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZ1SMB30AT3G
Description
TVS DIODE 30VWM 48.4VC SMB
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
48.4V Clamp 12.4A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30V
Voltage - Breakdown (Min)
33.3V
Voltage - Clamping (Max) @ Ipp
48.4V
Current - Peak Pulse (10/1000µs)
12.4A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
555pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 728
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,10000 Kč10,10 Kč
108,82000 Kč88,20 Kč
1006,12560 Kč612,56 Kč
5004,77836 Kč2 389,18 Kč
1 0003,99950 Kč3 999,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,81636 Kč9 540,90 Kč
5 0003,25938 Kč16 296,90 Kč
7 5003,03606 Kč22 770,45 Kč
12 5002,89438 Kč36 179,75 Kč
Manufacturers Standard Package
Unit Price without VAT:10,10000 Kč
Unit Price with VAT:12,22100 Kč