


SBA340AL_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SBA340AL_R1_00001TR-ND - Tape & Reel (TR) 3757-SBA340AL_R1_00001CT-ND - Cut Tape (CT) 3757-SBA340AL_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBA340AL_R1_00001 |
Description | DIODE SCHOTTKY 40V 3A SOD123FL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 480 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,80100 Kč | 38,01 Kč |
| 100 | 2,37490 Kč | 237,49 Kč |
| 500 | 1,76678 Kč | 883,39 Kč |
| 1 000 | 1,63028 Kč | 1 630,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,27248 Kč | 3 817,44 Kč |
| 6 000 | 1,19689 Kč | 7 181,34 Kč |
| 9 000 | 1,19413 Kč | 10 747,17 Kč |
| 15 000 | 0,97726 Kč | 14 658,90 Kč |
| 30 000 | 0,93434 Kč | 28 030,20 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |










