
SBA0520Q-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-SBA0520Q-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-SBA0520Q-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-SBA0520Q-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBA0520Q-AU_R1_000A1 |
Description | DIODE SCHOTTKY 20V 500MA 2DFN |
Customer Reference | |
Detailed Description | Diode 20 V 500mA Surface Mount 2-DFN (1x0.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 480 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 20 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 2-DFN (1x0.6) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,28000 Kč | 7,28 Kč |
| 10 | 4,43200 Kč | 44,32 Kč |
| 100 | 2,77340 Kč | 277,34 Kč |
| 500 | 2,05480 Kč | 1 027,40 Kč |
| 1 000 | 1,82261 Kč | 1 822,61 Kč |
| 2 000 | 1,62672 Kč | 3 253,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 1,32259 Kč | 10 580,72 Kč |
| 16 000 | 1,20559 Kč | 19 289,44 Kč |
| 24 000 | 1,14596 Kč | 27 503,04 Kč |
| 40 000 | 1,07894 Kč | 43 157,60 Kč |
| 56 000 | 1,03925 Kč | 58 198,00 Kč |
| 80 000 | 1,00067 Kč | 80 053,60 Kč |
| 200 000 | 0,94563 Kč | 189 126,00 Kč |
| Unit Price without VAT: | 7,28000 Kč |
|---|---|
| Unit Price with VAT: | 8,80880 Kč |





