Parametric Equivalent

SB16AFC_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SB16AFC_R1_00001TR-ND - Tape & Reel (TR) 3757-SB16AFC_R1_00001CT-ND - Cut Tape (CT) 3757-SB16AFC_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SB16AFC_R1_00001 |
Description | DIODE SCHOTTKY 60V 1A SMAFC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount SMAF-C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 60 V | |
Capacitance @ Vr, F | 45pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMAF-C | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,04273 Kč | 3 128,19 Kč |
| 6 000 | 0,93461 Kč | 5 607,66 Kč |
| 9 000 | 0,87947 Kč | 7 915,23 Kč |
| 15 000 | 0,81744 Kč | 12 261,60 Kč |
| 21 000 | 0,78068 Kč | 16 394,28 Kč |
| 30 000 | 0,74494 Kč | 22 348,20 Kč |
| 75 000 | 0,66646 Kč | 49 984,50 Kč |
| 150 000 | 0,61796 Kč | 92 694,00 Kč |
| 300 000 | 0,58257 Kč | 174 771,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,45000 Kč | 6,45 Kč |
| 10 | 3,95300 Kč | 39,53 Kč |
| 100 | 2,46550 Kč | 246,55 Kč |
| 500 | 1,82052 Kč | 910,26 Kč |
| 1 000 | 1,61163 Kč | 1 611,63 Kč |
| Unit Price without VAT: | 6,45000 Kč |
|---|---|
| Unit Price with VAT: | 7,80450 Kč |



