SB16AFC_R1_00001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


NextGen Components
In Stock: 3 000 000
Unit Price: 1,57710 Kč
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 5,41000 Kč
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 9 751
Unit Price: 9,15000 Kč
Datasheet
DO-221AC, SMA Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SB16AFC_R1_00001

DigiKey Part Number
3757-SB16AFC_R1_00001TR-ND - Tape & Reel (TR)
3757-SB16AFC_R1_00001CT-ND - Cut Tape (CT)
3757-SB16AFC_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SB16AFC_R1_00001
Description
DIODE SCHOTTKY 60V 1A SMAFC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Diode 60 V 1A Surface Mount SMAF-C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
700 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 60 V
Capacitance @ Vr, F
45pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMAF-C
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,04273 Kč3 128,19 Kč
6 0000,93461 Kč5 607,66 Kč
9 0000,87947 Kč7 915,23 Kč
15 0000,81744 Kč12 261,60 Kč
21 0000,78068 Kč16 394,28 Kč
30 0000,74494 Kč22 348,20 Kč
75 0000,66646 Kč49 984,50 Kč
150 0000,61796 Kč92 694,00 Kč
300 0000,58257 Kč174 771,00 Kč
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
16,45000 Kč6,45 Kč
103,95300 Kč39,53 Kč
1002,46550 Kč246,55 Kč
5001,82052 Kč910,26 Kč
1 0001,61163 Kč1 611,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:6,45000 Kč
Unit Price with VAT:7,80450 Kč