
RPMS310_R2_00601 | |
|---|---|
DigiKey Part Number | 3757-RPMS310_R2_00601TR-ND - Tape & Reel (TR) 3757-RPMS310_R2_00601CT-ND - Cut Tape (CT) 3757-RPMS310_R2_00601DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPMS310_R2_00601 |
Description | BRIDGE RECT 1PHASE 1KV 3A M4 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount M4 |
Datasheet | Datasheet |
EDA/CAD Models | RPMS310_R2_00601 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 3 A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1.5 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | M4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,63000 Kč | 16,63 Kč |
| 10 | 10,33600 Kč | 103,36 Kč |
| 100 | 6,66860 Kč | 666,86 Kč |
| 500 | 5,08990 Kč | 2 544,95 Kč |
| 1 000 | 4,58111 Kč | 4 581,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,93439 Kč | 11 803,17 Kč |
| 6 000 | 3,60857 Kč | 21 651,42 Kč |
| 9 000 | 3,44254 Kč | 30 982,86 Kč |
| 15 000 | 3,25599 Kč | 48 839,85 Kč |
| 21 000 | 3,14551 Kč | 66 055,71 Kč |
| 30 000 | 3,03909 Kč | 91 172,70 Kč |
| Unit Price without VAT: | 16,63000 Kč |
|---|---|
| Unit Price with VAT: | 20,12230 Kč |


