RB751S40X_R1_00001 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 35 963
Unit Price: 5,67000 Kč
Datasheet
Diode 30 V 30mA Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB751S40X_R1_00001

DigiKey Part Number
3757-RB751S40X_R1_00001TR-ND - Tape & Reel (TR)
3757-RB751S40X_R1_00001CT-ND - Cut Tape (CT)
3757-RB751S40X_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB751S40X_R1_00001
Description
DIODE SCHOTTKY 30V 30MA SOD523
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Diode 30 V 30mA Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
30mA
Voltage - Forward (Vf) (Max) @ If
370 mV @ 1 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
500 nA @ 30 V
Capacitance @ Vr, F
2.5pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-523
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,88000 Kč5,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,95625 Kč4 781,25 Kč
10 0000,77798 Kč7 779,80 Kč
15 0000,77687 Kč11 653,05 Kč
25 0000,20873 Kč5 218,25 Kč
35 0000,19263 Kč6 742,05 Kč
Manufacturers Standard Package
Unit Price without VAT:5,88000 Kč
Unit Price with VAT:7,11480 Kč