Diode 30 V 200mA Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB520S30_R1_00001

DigiKey Part Number
3757-RB520S30_R1_00001TR-ND - Tape & Reel (TR)
3757-RB520S30_R1_00001CT-ND - Cut Tape (CT)
3757-RB520S30_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB520S30_R1_00001
Description
DIODE SCHOTTKY 30V 200MA SOD523
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
600 mV @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
1 µA @ 10 V
Capacitance @ Vr, F
30pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-523
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 843
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,31000 Kč2,31 Kč
101,44900 Kč14,49 Kč
1000,89240 Kč89,24 Kč
5000,64170 Kč320,85 Kč
1 0000,56002 Kč560,02 Kč
2 0000,49083 Kč981,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,41542 Kč2 077,10 Kč
10 0000,36862 Kč3 686,20 Kč
15 0000,34472 Kč5 170,80 Kč
25 0000,31781 Kč7 945,25 Kč
35 0000,30186 Kč10 565,10 Kč
50 0000,28633 Kč14 316,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,31000 Kč
Unit Price with VAT:2,79510 Kč