Red 625nm LED Indication - Discrete 2.15V 4-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LR E6SF-ABCA-1-1-50-R18-Z

DigiKey Part Number
475-LRE6SF-ABCA-1-1-ZTR-ND - Tape & Reel (TR)
475-LRE6SF-ABCA-1-1-ZCT-ND - Cut Tape (CT)
475-LRE6SF-ABCA-1-1-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LR E6SF-ABCA-1-1-50-R18-Z
Description
LED RED CLEAR 4PLCC SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Red 625nm LED Indication - Discrete 2.15V 4-PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
2.15V
Current - Test
50mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
633nm
Features
-
Package / Case
4-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,61000 Kč8,61 Kč
105,96300 Kč59,63 Kč
1004,23530 Kč423,53 Kč
5003,45838 Kč1 729,19 Kč
1 0003,20220 Kč3 202,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0002,98382 Kč5 967,64 Kč
4 0002,79830 Kč11 193,20 Kč
6 0002,70307 Kč16 218,42 Kč
10 0002,59542 Kč25 954,20 Kč
14 0002,53135 Kč35 438,90 Kč
20 0002,46884 Kč49 376,80 Kč
Manufacturers Standard Package
Unit Price without VAT:8,61000 Kč
Unit Price with VAT:10,41810 Kč