
RB520S30_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-RB520S30_R1_00001TR-ND - Tape & Reel (TR) 3757-RB520S30_R1_00001CT-ND - Cut Tape (CT) 3757-RB520S30_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB520S30_R1_00001 |
Description | DIODE SCHOTTKY 30V 200MA SOD523 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 1 µA @ 10 V | |
Capacitance @ Vr, F | 30pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 Kč | 2,53 Kč |
| 10 | 1,68400 Kč | 16,84 Kč |
| 100 | 1,39560 Kč | 139,56 Kč |
| 500 | 1,01462 Kč | 507,31 Kč |
| 1 000 | 0,87736 Kč | 877,36 Kč |
| 2 000 | 0,78622 Kč | 1 572,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,57403 Kč | 2 870,15 Kč |
| 10 000 | 0,44205 Kč | 4 420,50 Kč |
| 15 000 | 0,42737 Kč | 6 410,55 Kč |
| 25 000 | 0,39576 Kč | 9 894,00 Kč |
| 35 000 | 0,36918 Kč | 12 921,30 Kč |
| Unit Price without VAT: | 2,53000 Kč |
|---|---|
| Unit Price with VAT: | 3,06130 Kč |

