Parametric Equivalent



PZ1AL6V2B_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PZ1AL6V2B_R1_00001TR-ND - Tape & Reel (TR) 3757-PZ1AL6V2B_R1_00001CT-ND - Cut Tape (CT) 3757-PZ1AL6V2B_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZ1AL6V2B_R1_00001 |
Description | DIODE ZENER 6.2V 1W SOD123FL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 1 W ±5% Surface Mount SOD-123FL |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 3 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 2 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123FL |
Power - Max 1 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PZ1AL6V2B-AU_R1_000A1 | Panjit International Inc. | 0 | 3757-PZ1AL6V2B-AU_R1_000A1TR-ND | 1,62978 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,22100 Kč | 42,21 Kč |
| 100 | 2,64150 Kč | 264,15 Kč |
| 500 | 1,95030 Kč | 975,15 Kč |
| 1 000 | 1,72604 Kč | 1 726,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,44053 Kč | 4 321,59 Kč |
| 6 000 | 1,29645 Kč | 7 778,70 Kč |
| 9 000 | 1,22295 Kč | 11 006,55 Kč |
| 15 000 | 1,14030 Kč | 17 104,50 Kč |
| 21 000 | 1,09133 Kč | 22 917,93 Kč |
| 30 000 | 1,04371 Kč | 31 311,30 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |




