PZ1AL6V2B-AU_R1_000A1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: 6,93000 Kč
Datasheet
Zener Diode 6.2 V 1 W ±5% Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 6.2 V 1 W ±5% Surface Mount SOD-123FL
SOD-123FL

PZ1AL6V2B-AU_R1_000A1

DigiKey Part Number
3757-PZ1AL6V2B-AU_R1_000A1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PZ1AL6V2B-AU_R1_000A1
Description
DIODE ZENER 6.2V 1W SOD123FL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 6.2 V 1 W ±5% Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 2 V
Mfr
Operating Temperature
-55°C ~ 150°C (TJ)
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
1 W
Supplier Device Package
SOD-123FL
Impedance (Max) (Zzt)
3 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PZ1AL6V2B_R1_00001Panjit International Inc.03757-PZ1AL6V2B_R1_00001CT-ND6,93000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
501 0001,62978 Kč816 519,78 Kč
Manufacturers Standard Package
Unit Price without VAT:1,62978 Kč
Unit Price with VAT:1,97203 Kč