
PSDP30120S1_T0_00001 | |
|---|---|
DigiKey Part Number | 3757-PSDP30120S1_T0_00001-ND |
Manufacturer | |
Manufacturer Product Number | PSDP30120S1_T0_00001 |
Description | DIODE STANDARD 1200V 30A TO220AC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 30A Through Hole TO-220AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 3.5 V @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 200 ns | |
Current - Reverse Leakage @ Vr | 250 µA @ 1200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,06000 Kč | 39,06 Kč |
| 50 | 18,70920 Kč | 935,46 Kč |
| 100 | 16,72280 Kč | 1 672,28 Kč |
| 500 | 13,23798 Kč | 6 618,99 Kč |
| 1 000 | 12,11690 Kč | 12 116,90 Kč |
| Unit Price without VAT: | 39,06000 Kč |
|---|---|
| Unit Price with VAT: | 47,26260 Kč |





