Diode 1200 V 30A Through Hole TO-247AD-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSDH30120S1_T0_00001

DigiKey Part Number
3757-PSDH30120S1_T0_00001-ND
Manufacturer
Manufacturer Product Number
PSDH30120S1_T0_00001
Description
DIODE STD 1200V 30A TO247AD2
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Diode 1200 V 30A Through Hole TO-247AD-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io)
30A
Voltage - Forward (Vf) (Max) @ If
3.5 V @ 30 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
200 ns
Current - Reverse Leakage @ Vr
250 µA @ 1200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-247AD-2
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 068
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
149,14000 Kč49,14 Kč
3025,98167 Kč779,45 Kč
12020,86675 Kč2 504,01 Kč
51017,10637 Kč8 724,25 Kč
1 02016,81528 Kč17 151,59 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:49,14000 Kč
Unit Price with VAT:59,45940 Kč