
PJT7839_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PJT7839_R1_00001TR-ND - Tape & Reel (TR) 3757-PJT7839_R1_00001CT-ND - Cut Tape (CT) 3757-PJT7839_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJT7839_R1_00001 |
Description | MOSFET 2P-CH 60V 0.25A SOT363 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 250mA (Ta) 350mW (Ta) Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 250mA (Ta) | |
Rds On (Max) @ Id, Vgs | 4Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.1nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 51pF @ 25V | |
Power - Max | 350mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 4,57800 Kč | 45,78 Kč |
| 100 | 2,86200 Kč | 286,20 Kč |
| 500 | 2,11786 Kč | 1 058,93 Kč |
| 1 000 | 1,87722 Kč | 1 877,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,57051 Kč | 4 711,53 Kč |
| 6 000 | 1,41576 Kč | 8 494,56 Kč |
| 9 000 | 1,33683 Kč | 12 031,47 Kč |
| 15 000 | 1,24805 Kč | 18 720,75 Kč |
| 21 000 | 1,19548 Kč | 25 105,08 Kč |
| 30 000 | 1,14435 Kč | 34 330,50 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |


