


BSS84KDW-TP | |
|---|---|
DigiKey Part Number | 353-BSS84KDW-TPTR-ND - Tape & Reel (TR) 353-BSS84KDW-TPCT-ND - Cut Tape (CT) 353-BSS84KDW-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS84KDW-TP |
Description | MOSFET 2P-CH 60V 0.32A SOT363 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 320mA (Ta) 420mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 320mA (Ta) | |
Rds On (Max) @ Id, Vgs | 6Ohm @ 300mA, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.6nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 32pF @ 30V | |
Power - Max | 420mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,34700 Kč | 43,47 Kč |
| 100 | 2,72340 Kč | 272,34 Kč |
| 500 | 2,01370 Kč | 1 006,85 Kč |
| 1 000 | 1,78378 Kč | 1 783,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,49072 Kč | 4 472,16 Kč |
| 6 000 | 1,34282 Kč | 8 056,92 Kč |
| 9 000 | 1,26737 Kč | 11 406,33 Kč |
| 15 000 | 1,18255 Kč | 17 738,25 Kč |
| 21 000 | 1,13229 Kč | 23 778,09 Kč |
| 30 000 | 1,08343 Kč | 32 502,90 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |


