
PJT7603_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PJT7603_R1_00001TR-ND - Tape & Reel (TR) 3757-PJT7603_R1_00001CT-ND - Cut Tape (CT) 3757-PJT7603_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJT7603_R1_00001 |
Description | MOSFET N/P-CH 50V 0.4A SOT363 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 50V 400mA (Ta), 250mA (Ta) 350mW (Ta) Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel Complementary | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 50V | |
Current - Continuous Drain (Id) @ 25°C | 400mA (Ta), 250mA (Ta) | |
Rds On (Max) @ Id, Vgs | 1.5Ohm @ 500mA, 10V, 4Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 1V @ 250µA, 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.95nC @ 4.5V, 1.1nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 36pF @ 25V, 51pF @ 25V | |
Power - Max | 350mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,84000 Kč | 8,84 Kč |
| 10 | 5,43100 Kč | 54,31 Kč |
| 100 | 3,42060 Kč | 342,06 Kč |
| 500 | 2,55168 Kč | 1 275,84 Kč |
| 1 000 | 2,27045 Kč | 2 270,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,91253 Kč | 5 737,59 Kč |
| 6 000 | 1,73192 Kč | 10 391,52 Kč |
| 9 000 | 1,63987 Kč | 14 758,83 Kč |
| 15 000 | 1,53636 Kč | 23 045,40 Kč |
| 21 000 | 1,47504 Kč | 30 975,84 Kč |
| 30 000 | 1,41545 Kč | 42 463,50 Kč |
| 75 000 | 1,28465 Kč | 96 348,75 Kč |
| 150 000 | 1,25090 Kč | 187 635,00 Kč |
| Unit Price without VAT: | 8,84000 Kč |
|---|---|
| Unit Price with VAT: | 10,69640 Kč |



