Mosfet Array 30V 250mA (Ta), 880mA (Ta) 270mW (Ta) Surface Mount SC-88/SC70-6/SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 30V 250mA (Ta), 880mA (Ta) 270mW (Ta) Surface Mount SC-88/SC70-6/SOT-363
SOT-363

NVJD4158CT1G

DigiKey Part Number
488-NVJD4158CT1GTR-ND - Tape & Reel (TR)
488-NVJD4158CT1GCT-ND - Cut Tape (CT)
488-NVJD4158CT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVJD4158CT1G
Description
MOSFET N/P-CH 30V 0.25A SC88
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 250mA (Ta), 880mA (Ta) 270mW (Ta) Surface Mount SC-88/SC70-6/SOT-363
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
1.5nC @ 5V, 3.5nC @ 5V
Manufacturer
onsemi
Input Capacitance (Ciss) (Max) @ Vds
20pF @ 5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
270mW (Ta)
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
MOSFET (Metal Oxide)
Grade
Automotive
Configuration
N and P-Channel
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
30V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
250mA (Ta), 880mA (Ta)
Package / Case
6-TSSOP, SC-88, SOT-363
Rds On (Max) @ Id, Vgs
1.5Ohm @ 10mA, 4.5V
Supplier Device Package
SC-88/SC70-6/SOT-363
Vgs(th) (Max) @ Id
1.5V @ 100µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 863
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,30000 Kč12,30 Kč
107,61200 Kč76,12 Kč
1004,84260 Kč484,26 Kč
5003,64638 Kč1 823,19 Kč
1 0003,26034 Kč3 260,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,58796 Kč7 763,88 Kč
6 0002,35653 Kč14 139,18 Kč
Manufacturers Standard Package
Unit Price without VAT:12,30000 Kč
Unit Price with VAT:14,88300 Kč