
PJSD36CW_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PJSD36CW_R1_00001TR-ND - Tape & Reel (TR) 3757-PJSD36CW_R1_00001CT-ND - Cut Tape (CT) 3757-PJSD36CW_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJSD36CW_R1_00001 |
Description | TVS DIODE 36VWM 71VC SOD323 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 71V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 3A (8/20µs) |
Mfr | Power - Peak Pulse 350W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 45pF @ 1MHz (Max) |
Type Zener | Operating Temperature -55°C ~ 125°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 36V (Max) | Package / Case SC-90, SOD-323F |
Voltage - Breakdown (Min) 40.57V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 71V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,09000 Kč | 7,09 Kč |
| 10 | 4,31700 Kč | 43,17 Kč |
| 100 | 2,69450 Kč | 269,45 Kč |
| 500 | 1,99004 Kč | 995,02 Kč |
| 1 000 | 1,76208 Kč | 1 762,08 Kč |
| 2 000 | 1,56980 Kč | 3 139,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,36120 Kč | 6 806,00 Kč |
| 10 000 | 1,23206 Kč | 12 320,60 Kč |
| 15 000 | 1,16623 Kč | 17 493,45 Kč |
| 25 000 | 1,09220 Kč | 27 305,00 Kč |
| 35 000 | 1,04836 Kč | 36 692,60 Kč |
| 50 000 | 1,00574 Kč | 50 287,00 Kč |
| Unit Price without VAT: | 7,09000 Kč |
|---|---|
| Unit Price with VAT: | 8,57890 Kč |





