
PJSD36CW_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PJSD36CW_R1_00001TR-ND - Tape & Reel (TR) 3757-PJSD36CW_R1_00001CT-ND - Cut Tape (CT) 3757-PJSD36CW_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJSD36CW_R1_00001 |
Description | TVS DIODE 36VWM 71VC SOD323 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 71V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V (Max) | |
Voltage - Breakdown (Min) | 40.57V | |
Voltage - Clamping (Max) @ Ipp | 71V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 350W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 45pF @ 1MHz (Max) | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-90, SOD-323F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 6,65600 Kč | 66,56 Kč |
| 100 | 3,82790 Kč | 382,79 Kč |
| 500 | 2,98382 Kč | 1 491,91 Kč |
| 1 000 | 2,28416 Kč | 2 284,16 Kč |
| 2 000 | 1,46346 Kč | 2 926,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,58451 Kč | 7 922,55 Kč |
| 10 000 | 0,93760 Kč | 9 376,00 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |


