
PJQ5866A_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-PJQ5866A_R2_00001TR-ND - Tape & Reel (TR) 3757-PJQ5866A_R2_00001CT-ND - Cut Tape (CT) 3757-PJQ5866A_R2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJQ5866A_R2_00001 |
Description | MOSFET 2N-CH 60V 7A 8DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 7A (Ta), 40A (Tc) 1.7W (Ta), 56W (Tc) Surface Mount DFN5060B-8 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Manufacturer Panjit International Inc. | Gate Charge (Qg) (Max) @ Vgs 13.5nC @ 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1574pF @ 25V |
Part Status Active | Power - Max 1.7W (Ta), 56W (Tc) |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60V | Package / Case 8-PowerTDFN |
Current - Continuous Drain (Id) @ 25°C 7A (Ta), 40A (Tc) | Supplier Device Package DFN5060B-8 |
Rds On (Max) @ Id, Vgs 17mOhm @ 20A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PJQ5866A-AU_R2_000A1 | Panjit International Inc. | 3 000 | 3757-PJQ5866A-AU_R2_000A1CT-ND | 33,16000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,27628 Kč | 21 828,84 Kč |
| 6 000 | 6,74627 Kč | 40 477,62 Kč |
| 9 000 | 6,47633 Kč | 58 286,97 Kč |
| 15 000 | 6,35571 Kč | 95 335,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 Kč | 30,03 Kč |
| 10 | 18,97900 Kč | 189,79 Kč |
| 100 | 12,55500 Kč | 1 255,50 Kč |
| 500 | 9,79916 Kč | 4 899,58 Kč |
| 1 000 | 8,91218 Kč | 8 912,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,78000 Kč | 28,78 Kč |
| 10 | 18,16500 Kč | 181,65 Kč |
| 100 | 12,03990 Kč | 1 203,99 Kč |
| 500 | 9,40666 Kč | 4 703,33 Kč |
| 1 000 | 8,55910 Kč | 8 559,10 Kč |
| Unit Price without VAT: | 28,78000 Kč |
|---|---|
| Unit Price with VAT: | 34,82380 Kč |

