
PJQ5866A-AU_R2_000A1 | |
|---|---|
DigiKey Part Number | 3757-PJQ5866A-AU_R2_000A1TR-ND - Tape & Reel (TR) 3757-PJQ5866A-AU_R2_000A1CT-ND - Cut Tape (CT) 3757-PJQ5866A-AU_R2_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJQ5866A-AU_R2_000A1 |
Description | MOSFET 2N-CH 60V 7A 8DFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 7A (Ta), 40A (Tc) 2W (Ta), 68.2W (Tc) Surface Mount DFN5060B-8 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 13.5nC @ 4.5V |
Manufacturer Panjit International Inc. | Input Capacitance (Ciss) (Max) @ Vds 1574pF @ 25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 2W (Ta), 68.2W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Technology MOSFET (Metal Oxide) | Grade Automotive |
Configuration 2 N-Channel (Dual) | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 60V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C 7A (Ta), 40A (Tc) | Package / Case 8-PowerTDFN |
Rds On (Max) @ Id, Vgs 17mOhm @ 20A, 10V | Supplier Device Package DFN5060B-8 |
Vgs(th) (Max) @ Id 2.5V @ 250µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,16000 Kč | 33,16 Kč |
| 10 | 20,89700 Kč | 208,97 Kč |
| 100 | 13,89180 Kč | 1 389,18 Kč |
| 500 | 10,88782 Kč | 5 443,91 Kč |
| 1 000 | 9,92075 Kč | 9 920,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,69257 Kč | 26 077,71 Kč |
| 6 000 | 8,07449 Kč | 48 446,94 Kč |
| 9 000 | 7,75966 Kč | 69 836,94 Kč |
| 15 000 | 7,40605 Kč | 111 090,75 Kč |
| 21 000 | 7,23790 Kč | 151 995,90 Kč |
| Unit Price without VAT: | 33,16000 Kč |
|---|---|
| Unit Price with VAT: | 40,12360 Kč |

