


PJQ5410_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-PJQ5410_R2_00001TR-ND - Tape & Reel (TR) 3757-PJQ5410_R2_00001CT-ND - Cut Tape (CT) 3757-PJQ5410_R2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJQ5410_R2_00001 |
Description | 30V N-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 15A (Ta), 80A (Tc) 2W (Ta), 62W (Tc) Surface Mount DFN5060-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1323 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta), 62W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN5060-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,58000 Kč | 19,58 Kč |
| 10 | 12,25100 Kč | 122,51 Kč |
| 100 | 7,96530 Kč | 796,53 Kč |
| 500 | 6,12092 Kč | 3 060,46 Kč |
| 1 000 | 5,52689 Kč | 5 526,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,77168 Kč | 14 315,04 Kč |
| 6 000 | 4,39135 Kč | 26 348,10 Kč |
| 9 000 | 4,19756 Kč | 37 778,04 Kč |
| 15 000 | 3,97987 Kč | 59 698,05 Kč |
| 21 000 | 3,85097 Kč | 80 870,37 Kč |
| 30 000 | 3,83636 Kč | 115 090,80 Kč |
| Unit Price without VAT: | 19,58000 Kč |
|---|---|
| Unit Price with VAT: | 23,69180 Kč |

